The LQP03TN62NH02D is a general purpose inductor with a nominal inductance of 0.062uH and a DC resistance of 8 ohms. It has a maximum rated current of 0.1A and a self resonance frequency of 1100kHz. The inductor is suitable for RF applications and has a quality factor of at least 8 at its nominal inductance. It is a dual-ended device with a package length, width, and height of 0.6mm, 0.3mm, and 0.3mm respectively. The inductor is not shielded and has a tolerance of 3%. It operates within a temperature range of -55C to 125C.
Murata LQP03TN62NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN62NH02D to view detailed technical specifications.
No datasheet is available for this part.