
The LQP03TN68NJZ2D is a general purpose inductor from Murata with a nominal inductance of 68uH and a self-resonance frequency of 1100kHz. It has a DC resistance of 8 ohms and a rated current of 0.1A. The inductor is available in a CHIP, 0201 package and is suitable for RF inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius and is not shielded.
Murata LQP03TN68NJZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN68NJZ2D to view detailed technical specifications.
No datasheet is available for this part.