This 0201 thin film RF chip inductor features a non-magnetic core material and unshielded protection style. It has a minimum quality factor of 14 and a minimum self resonant frequency of 3900 MHz. The inductor's maximum DC current rating is 0.3A and maximum DC resistance is 0.6 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN6N8H02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN6N8H02B to view detailed technical specifications.
No datasheet is available for this part.