The LQP03TN7N5C00D is a surface mount, thin film, unshielded inductor from Murata. It features a non-magnetic core material and a case size of 0201. The inductor has an inductance of 0.0075uH, a tolerance of 0.2nH, and a maximum DC current of 0.22A. It also has a maximum DC resistance of 0.86R and a minimum quality factor of 13. The inductor is designed to operate over a temperature range of -40C to 85C.
Murata LQP03TN7N5C00D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0075uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.86Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN7N5C00D to view detailed technical specifications.
No datasheet is available for this part.