The LQP03TN7N5J02J is a 0201 thin film RF chip inductor with a nominal inductance of 0.0075uH and a tolerance of 5%. It operates at a maximum DC current of 0.3A and has a maximum DC resistance of 0.6 ohms. The inductor is designed for surface mount applications and has a self-resonant frequency of at least 3700MHz. It is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Murata LQP03TN7N5J02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 3700MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN7N5J02J to view detailed technical specifications.
No datasheet is available for this part.