The LQP03TN8N2B00D is a 0201 surface mount thin film RF chip inductor from Murata. It features an inductance of 0.0082uH with a tolerance of 0.1nH. The device operates over a temperature range of -40 to 85°C. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 0.86 ohms. The inductor's minimum quality factor is 13 and its minimum self resonant frequency is 5500MHz.
Murata LQP03TN8N2B00D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0082uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.86Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN8N2B00D to view detailed technical specifications.
No datasheet is available for this part.