This Murata LQP03TN9N1C00J is a thin film unshielded inductor with a non-magnetic core material. It has an inductance of 0.0091uH and a tolerance of 0.2nH. The inductor is tested at a frequency of 500MHz and has a maximum DC current of 0.2A. The device measures 0.65mm in length, 0.35mm in height, and 0.35mm in depth. It operates within a temperature range of -40°C to 85°C.
Murata LQP03TN9N1C00J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0091uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN9N1C00J to view detailed technical specifications.
No datasheet is available for this part.