This is a surface mount fixed inductor with a type of RF Chip and thin film technology. It features an unshielded protection style and a non-magnetic core material. The inductance is 0.0091uH with a tolerance of 5% and is tested at a frequency of 500Mhz. The maximum DC current is 0.2 and the maximum DC resistance is 1.1. The minimum quality factor is 13 and the minimum self resonant frequency is 4500Mhz. It has a case size of 0201 and dimensions of 0.65x0.35x0.35mm. It operates between -40 and 85 degrees Celsius.
Murata LQP03TN9N1J00B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN9N1J00B to view detailed technical specifications.
No datasheet is available for this part.