
The LQP03TNR11J02B is a surface mount inductor with a nominal inductance of 0.11uH and a DC resistance of 12mOhm. It is designed for general purpose applications and has a maximum rated current of 0.08A. The inductor operates within a temperature range of -55 to 125C. It is available in a surface mount package with dimensions of 0.6mm in length, 0.3mm in width, and 1.1mm in height.
Murata LQP03TNR11J02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.08 |
| Test Frequency | 300 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TNR11J02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.