
Surface mount thin-film RF chip inductor featuring 130nH inductance with a 5% tolerance. This unshielded component operates with a 5 Q-factor at 500MHz, a 650MHz self-resonant frequency, and a 0.08A current rating. Constructed with a non-magnetic core, it offers a low 9 Ohm DC resistance and a compact 0201 package size. Operating temperature range is -55°C to 125°C.
Murata LQP03TNR13J02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 9R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 130nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | LQP03TN_02 |
| Series Resistance | 9R |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR13J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.