
This is a general purpose RF inductor with a nominal inductance of 0.2uH and a DC resistance of 13mOhm. It is rated for a maximum current of 0.06A and can operate within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 500MHz. It is designed for surface mount applications and has a dual-ended terminal placement.
Murata LQP03TNR20H02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.06 |
| Test Frequency | 100 |
| Self Resonance Frequency | 500 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TNR20H02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.