The LQP03TQ0N8B02D is a general purpose inductor from Murata with a nominal inductance of 0.0008uH and a maximum rated current of 1A. It has a self resonance frequency of 18kHz and a minimum quality factor of 17. The inductor is not shielded and is designed for RF applications. It has a package length of 0.6mm, width of 0.3mm, and height of 0.35mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP03TQ0N8B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 12.5 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 18000 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TQ0N8B02D to view detailed technical specifications.
No datasheet is available for this part.