
The LQP03TQ2N8C02D is a surface mount general purpose inductor from Murata with a rated current of 0.5A and a DC resistance of 0.2Ohm. It has a nominal inductance of 0.0028uH and a self resonance frequency of 10000Hz. The inductor is designed for use in RF applications and has a maximum operating temperature of 125C. It is available in a CHIP package type.
Murata LQP03TQ2N8C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 7.143 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TQ2N8C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.