
This is a general purpose RF inductor with a nominal inductance of 0.056uH and a DC resistance of 6mOhm. It has a maximum rated current of 0.1A and a self resonance frequency of 1200MHz. The inductor is suitable for use in RF applications and has a minimum quality factor of 11 at the nominal inductance. It has a maximum operating temperature of 125C and is available in a surface mount package.
Murata LQP03TQ56NJ02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.1 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TQ56NJ02D to view detailed technical specifications.
No datasheet is available for this part.