The LQP03TQ9N1H02D is a general purpose inductor from Murata with a nominal inductance of 0.0091uH and a DC resistance of 0.65 ohms. It has a maximum rated current of 0.25A and a self resonance frequency of 4500kHz. The inductor is designed for use in RF applications and is not shielded. It has a tolerance of 3% and a quality factor of at least 17. The inductor is available in a chip package type with a length of 0.6mm, width of 0.3mm, and height of 0.3mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TQ9N1H02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.25 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TQ9N1H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.