This is a surface mount fixed inductor with a thin film technology and non-magnetic core material. It has a maximum DC current of 0.1 and a maximum DC resistance of 1.3. The inductor's minimum quality factor is 13 and its minimum self resonant frequency is 4500 MHz. It is designed to operate within a temperature range of -40 to 85°C.
Murata LQP15MN10NG00B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.45mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP15MN10NG00B to view detailed technical specifications.
No datasheet is available for this part.