
The LQP15MN18NG02J is a surface mount fixed inductor from Murata with a nominal inductance of 0.018uH and a DC resistance of 2kΩ. It has a maximum rated current of 0.08A and is designed for RF inductor applications. The inductor is unshielded and has a dual-ended terminal placement. It operates over a temperature range of -40°C to 85°C.
Murata LQP15MN18NG02J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.08 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP15MN18NG02J to view detailed technical specifications.
No datasheet is available for this part.