Murata LQP15MN1N3B00D technical specifications.
| Package/Case | 0402 |
| Height | 1.8mm |
| Inductance | 1.3nH |
| Length | 3.2mm |
| Max DC Current | 280mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN1N3B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.