Murata LQP15MN2N2B02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 220mA |
| Height | 0.35mm |
| Inductance | 2.2nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N2B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.