
Murata LQP15MN2N2C02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.45mm |
| Inductance | 2.2nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N2C02D to view detailed technical specifications.
No datasheet is available for this part.