The LQP15MN3N3B00D is a 3.3nH fixed inductor from Murata, available in a 0402 package. It can handle a maximum DC current of 190mA and has a self-resonant frequency of 6GHz. The inductor is designed for surface mount applications and is supplied in tape and reel packaging with 10,000 units per reel.
Murata LQP15MN3N3B00D technical specifications.
| Package/Case | 0402 |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 190mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N3B00D to view detailed technical specifications.
No datasheet is available for this part.