
The LQP15MN3N8W02D is a 0402 ferrite fixed inductor from Murata with an inductance of 3.8nH and a maximum DC current of 170mA. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The inductor is RoHS compliant and has a self-resonant frequency of 6GHz. It is available in a package quantity of 10,000 units per reel.
Murata LQP15MN3N8W02D technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 3.8nH |
| Length | 1mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N8W02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
