
The LQP15MN3N9B00D is a surface mount fixed inductor from Murata with a package size of 0402. It has a maximum DC current of 170mA and a self resonant frequency of 6GHz. The inductor is available in a tape and reel packaging with a quantity of 10000 pieces. It has a Q factor of 13 and a tolerance of 0.1%. The inductor is suitable for surface mount applications.
Murata LQP15MN3N9B00D technical specifications.
| Package/Case | 0402 |
| Height | 0.35mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max DC Current | 170mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N9B00D to view detailed technical specifications.
No datasheet is available for this part.
