Murata LQP15MN4N3C02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.45mm |
| Inductance | 4.3nH |
| Max DC Current | 160mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LQP |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LQP15MN4N3C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.