
The LQP15MN4N7C02D is a surface mount fixed inductor from Murata with a package size of 0402. It has a maximum DC current rating of 160mA and a DC resistance of 700mR. The inductor operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. It is available in a tape and reel packaging with a quantity of 10000 pieces.
Murata LQP15MN4N7C02D technical specifications.
| Package/Case | 0402 |
| DC Current | 160mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.6mm |
| Height | 0.45mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN4N7C02D to view detailed technical specifications.
No datasheet is available for this part.