Murata LQP15MN5N6B00D technical specifications.
| Package/Case | 0402 |
| Height | 0.35mm |
| Inductance | 5.6nH |
| Max DC Current | 140mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN5N6B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.