
The LQP15MN5N6B02B is a surface mount general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.7 ohms. It has a maximum rated current of 0.14A and a self resonance frequency of 6000kHz. The inductor is designed for RF applications and is not shielded. It has a package height of 0.35mm and a width of 0.5mm, with a length of 1mm. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQP15MN5N6B02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.786 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.14 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP15MN5N6B02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.