
Surface mount thin film fixed inductor, 6.2nH inductance, 130mA current rating, and 0.9 Ohm DCR. Features a 0402 package size, 13 Q-factor at 500MHz, and a self-resonant frequency of 6GHz. Operates from -40°C to 85°C, is RoHS compliant, and utilizes unshielded, non-magnetic core technology. Packaged in tape and reel for automated assembly.
Murata LQP15MN6N2B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN6N2B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
