
This 6.2nH fixed inductor from Murata is available in a 0402 SMD package with a maximum DC current of 130mA. The inductor has a height of 0.45mm and a depth of 0.6mm, making it suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Murata LQP15MN6N2C02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.45mm |
| Inductance | 6.2nH |
| Max DC Current | 130mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LQP |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LQP15MN6N2C02D to view detailed technical specifications.
No datasheet is available for this part.