Murata LQP15MN6N8C00D technical specifications.
| Package/Case | 0402 |
| Height | 0.35mm |
| Inductance | 6.8nH |
| Length | 1mm |
| Max DC Current | 130mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN6N8C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.