The LQP15TN1N2B02D is a 0402 surface mount fixed inductor with a maximum DC current of 300mA and a self resonant frequency of 6kHz. It is available in a package quantity of 10000 units, packaged in tape and reel. The inductor has a Q factor of 17 and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Murata LQP15TN1N2B02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 1.2nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6kHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15TN1N2B02D to view detailed technical specifications.
No datasheet is available for this part.