Surface mount fixed inductor with 1.3nH inductance and 0.2nH tolerance, designed for RF applications. Features a 0402 case size, 300mA current rating, and 150mΩ DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 17 at 500MHz. Self-resonant frequency is 6GHz. Packaged in tape and reel for automated assembly.
Murata LQP15TN1N3C02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 1.3nH |
| Length | 0.04inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15TN1N3C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.