
The LQP15TN1N5B02D is a 0402 surface mount fixed inductor from Murata with an inductance of 1.5nH and a Q factor of 17. It can handle a maximum DC current of 300mA and is available in a tape and reel packaging with 10,000 pieces per reel. The inductor is designed for surface mount applications and is not radiation hardened. It is compliant with RoHS regulations.
Murata LQP15TN1N5B02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 1.5nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6kHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15TN1N5B02D to view detailed technical specifications.
No datasheet is available for this part.
