The LQP15TN3N9B02D is a 0402 surface mount thin film RF chip inductor from Murata. It features a non-magnetic core material and a minimum quality factor of 17. The inductor has a maximum DC current of 0.17 and a maximum DC resistance of 0.4. It operates over a temperature range of -40 to 85°C.
Murata LQP15TN3N9B02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Non Magnetic |
| Inductance | 0.0039uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.45mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP15TN3N9B02D to view detailed technical specifications.
No datasheet is available for this part.