The LQP15TN5N6B02D is a surface mount fixed inductor from Murata, featuring a thin film technology with a non-magnetic core material. It has an inductance of 0.0056uH with a tolerance of 0.1nH, and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.14A with a maximum DC resistance of 0.6R. It has a minimum quality factor of 17 and a minimum self resonant frequency of 4500MHz. The inductor is available in a 0402 case size with dimensions of 1.05mm in length, 0.45mm in height, and 0.55mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQP15TN5N6B02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Non Magnetic |
| Inductance | 0.0056uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.45mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP15TN5N6B02D to view detailed technical specifications.
No datasheet is available for this part.