The Murata LQP15TN6N8B02D is a 0402 surface mount thin film RF chip inductor with a nominal inductance of 0.0068uH and a tolerance of 0.1nH. It operates at a test frequency of 500MHz and has a maximum DC current of 0.13A. The device has a maximum DC resistance of 0.7 ohms and a minimum quality factor of 17. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQP15TN6N8B02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.45mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP15TN6N8B02D to view detailed technical specifications.
No datasheet is available for this part.