Murata LQP15TN8N2H02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 110mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3kHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15TN8N2H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.