Murata LQP18MN15NG02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.6mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP18MN15NG02J to view detailed technical specifications.
No datasheet is available for this part.