
Surface mount fixed inductor featuring 47nH inductance with a 2% tolerance, tested at 300MHz. This unshielded, thin-film chip inductor offers a Q factor of 17 and a maximum DC current rating of 100mA. Constructed with a non-magnetic ferrite core, it operates within a temperature range of -40°C to 85°C and has a DC resistance of 2.2 Ohms. The component is housed in a compact 0603 (1608 metric) case and is supplied on tape and reel.
Murata LQP18MN47NG02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 47nH |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQP18MN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN47NG02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.