The LQP18MN4N7C02 is a general purpose inductor from Murata with a nominal inductance of 0.0047uH and a DC resistance of 0.5 ohms. It has a maximum rated current of 0.5A and operates at a maximum temperature of 85C. The inductor is designed for RF applications and has a self resonance frequency of 5200kHz. It is a surface mount component with a chip package type and is not shielded.
Murata LQP18MN4N7C02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5200 |
| Manufacturer Series | LQP18M |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP18MN4N7C02 to view detailed technical specifications.
No datasheet is available for this part.