Murata LQP18MN5N6C00D technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN5N6C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.