
Surface mount general purpose inductor with 5.6nH inductance, 200mA current rating, and 600mΩ DC resistance. Features a 0603 (1608 metric) case size, unshielded thin film construction, and a non-magnetic core. Operates within a -40°C to 85°C temperature range with a self-resonant frequency of 4.7GHz. Packaged in tape and reel for automated assembly.
Murata LQP18MN5N6C02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | LQP18MN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN5N6C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
