Murata's LQP18MN5N6G02D is a 0603 surface mount fixed inductor with a thin film technology and unshielded protection style. It features a non-magnetic core material and a maximum DC current of 0.2A. The inductor has a minimum quality factor of 17 and a minimum self resonant frequency of 4700MHz. It operates over a temperature range of -40°C to 85°C.
Murata LQP18MN5N6G02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 4700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.6mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP18MN5N6G02D to view detailed technical specifications.
No datasheet is available for this part.