Murata LQP18MN68NG00D technical specifications.
| Package/Case | 0603 |
| Height | 0.5mm |
| Inductance | 68nH |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 900MHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LQP18MN68NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.