The LQP18MN6N8C02B is a 0603 thin film RF chip inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has an inductance of 0.0068uH with a tolerance of 0.2nH and is tested at a frequency of 500MHz. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 0.7 ohms. The inductor has a minimum quality factor of 17 and a minimum self-resonant frequency of 4300MHz. It is designed for surface mount applications and has a case size of 0603 with a product length of 1.75mm, height of 0.6mm, and product depth of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Murata LQP18MN6N8C02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 4300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.6mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP18MN6N8C02B to view detailed technical specifications.
No datasheet is available for this part.