Murata LQS66C470M04 technical specifications.
| Current Rating | 760mA |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQS66C470M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.