The LQW03AW1N7C00D is a 0.6uH general purpose RF inductor with a maximum operating temperature of 125C and a rated current of 0.6A. It has a dual ended terminal placement and is packaged in a CHIP, 0201 format. The inductor is not shielded and has a DC resistance of 0.07 ohms. It is suitable for use in RF applications and has a self resonance frequency of 19,000 Hz.
Murata LQW03AW1N7C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 11.765 |
| Package Width | 0.3 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0017 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 19000 |
| Quality Factor-Min (at L-nom) | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW03AW1N7C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.