The LQW03AW3N4C00D is a surface mount fixed inductor with a nominal inductance of 0.0034uH and a minimum quality factor of 43. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.44A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.15 ohms and a self-resonance frequency of 11,000 Hz.
Murata LQW03AW3N4C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5.882 |
| Package Width | 0.3 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0034 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.44 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11000 |
| Quality Factor-Min (at L-nom) | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW03AW3N4C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.