Murata LQW03AW5N4J00D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Non-Magnetic |
| Current Rating | 420mA |
| DC Resistance (DCR) | 210mR |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 5.4nH |
| Length | 0.021inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5GHz |
| Series | LQW03A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW03AW5N4J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
