
The Murata LQW04AN0N8C00D is a surface mount fixed inductor with a dual ended terminal placement. It operates over a temperature range of -55°C to 125°C and has a maximum rated current of 1.8A. The inductor is designed for RF applications and has a self resonance frequency of 20,000Hz. It is not shielded and has a DC resistance of 0.02 ohms.
Murata LQW04AN0N8C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 25 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 1.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 20000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN0N8C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.